XP Power ITA DC-DC Converter, ±12V dc/ ±41.6mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 122-6000
- Mfr. Part No.:
- ITA0512S
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6000
- Mfr. Part No.:
- ITA0512S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±41.6mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Width | 6mm | |
| Series | ITA | |
| Load Regulation | -2.5 → +5% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +105°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±41.6mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1.5kV dc | ||
Length 19.5mm | ||
Depth 10mm | ||
Width 6mm | ||
Series ITA | ||
Load Regulation -2.5 → +5% | ||
Minimum Temperature -40°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +105°C | ||
Efficiency 81% | ||
XP Power - ITA Series Isolated DC-DC Converter
XP Power ITA series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITA series is a single output SIP packaged converter.
Features and Benefits
Dual output.
SIP Package.
MTBF >3.5MHrs.
Class B conducted & radiated emissions.
Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- XP Power ITV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
- XP Power ITA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
- XP Power ITA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
- XP Power ITA DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITV DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +105°C Max Temp
- XP Power ITV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- XP Power ITA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
