XP Power ISW Isolated DC-DC Converter, 12V dc/ 84mA Output, 22.8 → 25.2 V dc Input, 1W, Surface Mount, +85°C Max
- RS Stock No.:
- 122-5981
- Mfr. Part No.:
- ISW2412A
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5981
- Mfr. Part No.:
- ISW2412A
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 22.8 → 25.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 84mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 7mm | |
| Length | 15.24mm | |
| Width | 8.3mm | |
| Series | ISW | |
| Load Regulation | Maximum of 2% | |
| Minimum Temperature | -40°C | |
| Efficiency | 73% | |
| Maximum Temperature | +85°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 22.8 → 25.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 84mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 7mm | ||
Length 15.24mm | ||
Width 8.3mm | ||
Series ISW | ||
Load Regulation Maximum of 2% | ||
Minimum Temperature -40°C | ||
Efficiency 73% | ||
Maximum Temperature +85°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
