XP Power ISR DC-DC Converter, 12V dc/ 250mA Output, 36 → 75 V dc Input, 3W, Surface Mount, +95°C Max Temp -40°C
- RS Stock No.:
- 122-5963
- Mfr. Part No.:
- ISR4812A
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£9.63
(exc. VAT)
£11.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £9.63 |
| 5 - 9 | £9.38 |
| 10 - 24 | £9.14 |
| 25 - 49 | £8.91 |
| 50 + | £8.70 |
*price indicative
- RS Stock No.:
- 122-5963
- Mfr. Part No.:
- ISR4812A
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 250mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 13.7mm | |
| Length | 23.86mm | |
| Depth | 7.5mm | |
| Series | ISR | |
| Load Regulation | ±0.75% | |
| Maximum Temperature | +95°C | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 250mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 13.7mm | ||
Length 23.86mm | ||
Depth 7.5mm | ||
Series ISR | ||
Load Regulation ±0.75% | ||
Maximum Temperature +95°C | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
