XP Power RDQ DC-DC Converter, 12V dc/ 8.4A Output, 66 → 160 V dc Input, 100W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 122-4605
- Mfr. Part No.:
- RDQ100110S12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4605
- Mfr. Part No.:
- RDQ100110S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 66 → 160 V dc | |
| Power Rating | 100W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 8.4A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Quarter Brick | |
| Isolation Voltage | 2.25kV dc | |
| Depth | 12.7mm | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Series | RDQ | |
| Railway Approved | Yes | |
| Load Regulation | ±0.2% | |
| Standards Met | CE Certified, cULus Recognized, EN 50155, EN 55011, EN 55022, EN 61373, EN50121-3-2, EN60068-2-1, EN60068-2-2, EN60068-2-30, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Medical Approved | No | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 66 → 160 V dc | ||
Power Rating 100W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 8.4A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Quarter Brick | ||
Isolation Voltage 2.25kV dc | ||
Depth 12.7mm | ||
Width 36.8mm | ||
Length 57.9mm | ||
Series RDQ | ||
Railway Approved Yes | ||
Load Regulation ±0.2% | ||
Standards Met CE Certified, cULus Recognized, EN 50155, EN 55011, EN 55022, EN 61373, EN50121-3-2, EN60068-2-1, EN60068-2-2, EN60068-2-30, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, UL 60950-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Medical Approved No | ||
