XP Power RDD DC-DC Converter, 15V dc/ 535mA Output, 13 → 70 V dc Input, 8W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-4602
Mfr. Part No.:
RDD0824S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

13 → 70 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

535mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

3kV dc

Depth

10.16mm

Width

20.32mm

Length

31.75mm

Series

RDD

Railway Approved

Yes

Load Regulation

±0.5%

Standards Met

CE Certified, EN 550121-3-2, EN50121-3-2, EN50155, EN50551, EN61000-4-8, MIL-HDBK-217F

Maximum Temperature

+85°C

Medical Approved

No

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power- RDD Series of DC-DC Converters


The RDD series from XP Power offers a highly reliable range of single and dual output, 8 W DC-DC converters. The range has been designed in a DIP24 plastic package with an industry standard footprint and features a wide input range for railway applications. These highly efficient DC-DC converters all have EN50155 approvals for railway applications.

8 W

DIP24 Plastic package

Operating temperature -40 °C to +85 °C

Full load at 70°C ambient

3000 V dc isolation

Wide input range for railway applications

EN50155 approvals for railway applications

EN50121-3-2 EMC for railway applications

XP Power - DC-DC Converters


Related links