XP Power RDC DC-DC Converter, ±12V dc/ ±1.25A Output, 55 → 176 V dc Input, 30W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 122-4557
- Mfr. Part No.:
- RDC30110D12
- Brand:
- XP Power
Subtotal (1 unit)*
£90.06
(exc. VAT)
£108.07
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £90.06 |
| 5 - 9 | £87.36 |
| 10 - 24 | £84.66 |
| 25 - 49 | £81.95 |
| 50 + | £79.25 |
*price indicative
- RS Stock No.:
- 122-4557
- Mfr. Part No.:
- RDC30110D12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 55 → 176 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | ±1.25A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.5kV ac | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Depth | 10.16mm | |
| Series | RDC | |
| Railway Approved | Yes | |
| Load Regulation | ±1% | |
| Standards Met | CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F | |
| Priced to Clear | Yes | |
| Maximum Temperature | +75°C | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 55 → 176 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 110 V dc | ||
Output Current ±1.25A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.5kV ac | ||
Width 25.4mm | ||
Length 50.8mm | ||
Depth 10.16mm | ||
Series RDC | ||
Railway Approved Yes | ||
Load Regulation ±1% | ||
Standards Met CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F | ||
Priced to Clear Yes | ||
Maximum Temperature +75°C | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
