XP Power JWL40 DC-DC Converter, 24V dc/ 1.67A Output, 18 → 75 V dc Input, 40W, Through Hole, +105°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-4513
Mfr. Part No.:
JWL4048S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

11mm

Width

25.4mm

Length

50.8mm

Series

JWL40

Load Regulation

±0.5%

Standards Met

cCSAus, CE Certified, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC 60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Maximum Temperature

+105°C

Minimum Temperature

-40°C

XP Power - JWL40 Series of DC-DC Converters


The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.

40 W

1500 V dc Isolation

Operating temperature -40 °C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single and dual output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links