XP Power JTE03 DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-4472
- Distrelec Article No.:
- 302-41-732
- Mfr. Part No.:
- JTE0324S05
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-4472
- Distrelec Article No.:
- 302-41-732
- Mfr. Part No.:
- JTE0324S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
- COO (Country of Origin):
- TW
XP EMCO - JTE03 Series of DC-DC Converters
The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.
3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output
XP Power - DC-DC Converters
Related links
- XP Power JTE03 DC/DC Converter 36V dc Input Through Hole
- XP Power JTE03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter 3.3 V/ 450 mA 9V Input 3 W 100 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter 75V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter -12 V/ 125 mA 9V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter -24 V/ 63 mA 9V Input 3 W 100 °C Max Temp -40 °C Min
- Recom RP20-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
