onsemi NCP3163PWG, 1-Channel, Inverting DC-DC Converter, Adjustable, 200mA 16-Pin, SOIC
- RS Stock No.:
- 121-7897
- Mfr. Part No.:
- NCP3163PWR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7897
- Mfr. Part No.:
- NCP3163PWR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Minimum Output Voltage | -1 V | |
| Maximum Output Voltage | 24 V | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Current | 200mA | |
| Maximum Output Current | 3.4A | |
| Converter Type | Inverting | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 288 kHz | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 10.45 x 7.6 x 2.55mm | |
| Switching Regulator | Yes | |
| Line Regulation | 90 mV | |
| Load Regulation | 80 mV | |
| Length | 10.45mm | |
| Width | 7.6mm | |
| Efficiency | 83% | |
| Height | 2.55mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Minimum Output Voltage -1 V | ||
Maximum Output Voltage 24 V | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 40 V | ||
Minimum Output Current 200mA | ||
Maximum Output Current 3.4A | ||
Converter Type Inverting | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 288 kHz | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 10.45 x 7.6 x 2.55mm | ||
Switching Regulator Yes | ||
Line Regulation 90 mV | ||
Load Regulation 80 mV | ||
Length 10.45mm | ||
Width 7.6mm | ||
Efficiency 83% | ||
Height 2.55mm | ||
