BEL POWER SOLUTIONS INC HP Isolated DC-DC Converter, ±24V dc/ 2A Output, 12.5 → 154 V dc Input, 96W, Rack Mount,

Unavailable
RS will no longer stock this product.
RS Stock No.:
117-6660
Mfr. Part No.:
HP2660-9RG
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Output Voltage

±24V dc

Input Voltage Range

12.5 → 154 V dc

Power Rating

96W

Input Voltage Nominal

16.8 → 137.5 V dc

Output Current

2A

Mounting Type

Rack Mount

Number of Outputs

2

Isolation Voltage

2.8kV dc

Depth

19.6mm

Width

164.1mm

Length

111mm

Series

HP

Railway Approved

Yes

Load Regulation

0.4 → 1.2V

Standards Met

cCSAus, CE, EN 50121-3-2, EN 50155, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8

Medical Approved

No

Efficiency

89.5%

Minimum Temperature

-40°C

Maximum Temperature

+71°C