Artesyn Embedded Technologies ATA DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-6174
Mfr. Part No.:
ATA00CC18-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Length

23.8mm

Depth

8mm

Width

13.7mm

Series

ATA

Load Regulation

-1.2 → +1.2%

Efficiency

80%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Standards Met

CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1