Recom REC30-Z DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

Bulk discount available

Subtotal (1 unit)*

£65.85

(exc. VAT)

£79.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£65.85
5 - 9£63.87
10 - 24£61.90
25 - 49£59.92
50 +£57.95

*price indicative

RS Stock No.:
100-2655
Mfr. Part No.:
REC30-4812SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

1.6kV dc

Width

40.6mm

Length

50.8mm

Depth

10.2mm

Series

REC30-Z

Load Regulation

±0.5%

Maximum Temperature

+85°C

Efficiency

89%

Standards Met

CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950

Minimum Temperature

-40°C

Recom REC30 Series Isolated DC-DC Converter


Recom REC30 series have been designed for use within higher power industrial applications. Boasting both single and dual regulated output functionality within a compact 2" x 1" package.

The REC30 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.

Features and Benefits


•Highly efficient range of DC-DC converters, boasting up to 90.5% efficiency.

•External ON / OFF control for application flexibility.

•Isolated to 1.6 k V dc.

•Continuous short circuit protection.

•6-side shielding.

Recom Isolated DC/DC Converter


Standards

IEC EN60950-01, UL60950, CSA C22.2 No.60950 & EN55022 Certified.

Related links