Recom REC6K-AW DC/DC Converter, 3.3V dc/ 1.5 A, 36V dc Input, 9V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£6.61

(exc. VAT)

£7.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.61

*price indicative

RS Stock No.:
878-936
Mfr. Part No.:
REC6K-243.3SAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

1.5A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

300kH

Number of Outputs

1

Ripple and Noise

70mV Pk-Pk

Isolation Voltage

1500V dc

Number of Pins

6

Maximum Output Power

6W

Package Type

1 x 1 in

Standards/Approvals

CRUUS

Weight

16.5g

Length

25.4mm

Series

REC6K-AW

Depth

10.2mm

Width

25.4mm

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Maximum Switching Frequency

360kHz

The Recom regulated DC-DC converter designed to provide a reliable 24V output with high efficiency for various applications. It features a compact, industry-standard design suitable for demanding power requirements.

Industry-standard 6W packaging enhances design versatility

Supports a wide 4:1 input voltage range for flexible applications

Built-in protection features safeguard against short circuits and overvoltage

Derates to 105°C to maintain reliability in high temperature environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy