RS PRO DC/DC Converter, 12V dc/ 1 A, 32V dc Input, 16V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£1.41

(exc. VAT)

£1.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.41

*price indicative

RS Stock No.:
633-230
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

16V

Maximum Input Voltage

32V dc

Output Current 1

1A

Mount Type

Through Hole

Number of Outputs

1

Length

9mm

Depth

17.5mm

Standards/Approvals

CE

Width

11.6mm

Efficiency

96%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The RS Pro DC-DC converter features a wide input voltage range and high efficiency of up to 96%, housed in a compact miniature SIP package. It ensures low ripple and noise for stable and reliable performance, operating effectively across a temperature range of -40℃ to +85℃.

Low volume

High lifespan

Isolated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy