Microchip TC7662BEOA713, 1-Channel Charge Pump, Voltage Regulator, 20 mA, 2.75 V dc 22.5 kHz, PDIP 8-Pin
- RS Stock No.:
- 598-716
- Mfr. Part No.:
- TC7662BEOA713
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£3,844.50
(exc. VAT)
£4,613.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £1.165 | £3,844.50 |
*price indicative
- RS Stock No.:
- 598-716
- Mfr. Part No.:
- TC7662BEOA713
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Charge Pump | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.75 V dc | |
| Number of Outputs | 1 | |
| Switching Frequency | 22.5kHz | |
| Quiescent Current | 180μA | |
| Package Type | PDIP | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Power Rating | 730mW | |
| Series | TC7662B | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 6 mm | |
| Length | 4.9mm | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.5V dc | |
| Maximum Input Voltage | 15V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Charge Pump | ||
Product Type Voltage Regulator | ||
Output Voltage 2.75 V dc | ||
Number of Outputs 1 | ||
Switching Frequency 22.5kHz | ||
Quiescent Current 180μA | ||
Package Type PDIP | ||
Output Current 20mA | ||
Pin Count 8 | ||
Power Rating 730mW | ||
Series TC7662B | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 6 mm | ||
Length 4.9mm | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.5V dc | ||
Maximum Input Voltage 15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Charge pump DC-to-DC voltage converter that generates negative voltage from a positive input without using inductors. Its a pin-compatible upgrade to the TC7660, offering improved efficiency and reduced electromagnetic interference. With an internal oscillator and minimal external components, its ideal for compact, battery-powered systems like RS-232 power supplies and data acquisition devices.
Boost pin for higher switching frequency
High power efficiency of 96%
Related links
- Microchip TC7660SCOA713 Voltage Regulator -4.3 V dc 22.5 kHz, PDIP 8-Pin
- Microchip TC7662BCOA713 Voltage Regulator 5 V dc 22.5 kHz, PDIP 8-Pin
- Microchip Regulator -1.5/10 V 10 kHz, PDIP 8-Pin
- Microchip Regulator -1.5/12 V 45 kHz, PDIP 8-Pin
- Microchip TC1044SCOA Voltage Regulator 4.3 V 22.5 kHz, DIP 8-Pin
- Renesas Electronics ICL7660CPAZ Regulator 1.5 V 10 kHz, PDIP 8-Pin
- Microchip TC7660SEPA Regulator -1.5/12 V 45 kHz, PDIP 8-Pin
- Microchip TC7660EPA Regulator -1.5/10 V 10 kHz, PDIP 8-Pin
