TRACO POWER TIM-6 DC/DC Converter, 15V dc/ 200 mA, 36V Input, 18V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24

Subtotal (1 unit)*

£28.88

(exc. VAT)

£34.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.88

*price indicative

RS Stock No.:
589-252
Mfr. Part No.:
TIM 6-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-15V

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

13.5/16.5 V dc

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

5000V ac

Maximum Output Power

6W

Package Type

DIP-24 Plastic

Depth

10.6mm

Length

31.8mm

Series

TIM-6

Width

20.3mm

Standards/Approvals

- Medical Equipment EN 60601-1, IEC 62368-1, IEC 60601-1, EN 62368-1, UL 62368-1

Weight

13.5g

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

0.86%

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy