TRACOPOWER TES 5 DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 437-910
- Mfr. Part No.:
- TES 5-1211
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£31.55
(exc. VAT)
£37.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £31.55 |
| 5 - 9 | £30.60 |
| 10 - 24 | £29.66 |
| 25 - 49 | £28.40 |
| 50 + | £27.13 |
*price indicative
- RS Stock No.:
- 437-910
- Mfr. Part No.:
- TES 5-1211
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 1A | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 9.8mm | |
| Length | 33.4mm | |
| Series | TES 5 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 1A | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 9.8mm | ||
Length 33.4mm | ||
Series TES 5 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5 Series
5W single/dual output regulated isolated DC-DC high performance converter modules with a low profile SMD package. These isolated DC-DC high performance converter modules have a high efficiency enabling an operating temperature of up to 71°C at full load and a built in EMI filter to EN 55022 class A and FCC level A. Typical applications for these isolated DC-DC converters include battery powered equipment, instrumentation, communication systems and industrial controls.
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 20 sec. max.)
Note
De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TES 5WI DC-DC Converter 9 → 36 V dc Input Surface Mount, +71°C Max Temp
- TRACOPOWER TDN 5WISM DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +75°C Max Temp
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -20°C Min
- TRACOPOWER TVN 5WI DC-DC Converter 4.5 → 12 V dc Input Through Hole, +85°C Max Temp
- XP Power IEQ DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp -40°C Min
- TRACOPOWER TES 5 DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5WI DC-DC Converter 9 → 36 V dc Input Surface Mount, +71°C Max Temp
- TDK-Lambda PXC05 DC-DC Converter 9 5W +105°C Max Temp -55°C Min Temp
