Recom RS DC-DC Converter, 9V dc/ 222mA Output, 18 → 72 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
417-079
Mfr. Part No.:
RS-4809SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

9V dc

Input Voltage Range

18 → 72 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Length

21.8mm

Depth

11.1mm

Series

RS

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+75°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy