MPS Converter, 0.8V, 4 V/ 3 A, 2.2 MHz, 8-Pin QFN-8
- RS Stock No.:
- 337-234
- Mfr. Part No.:
- MP4423GQ-P
- Brand:
- MPS
Subtotal (500 units, on reels of 500)*
£570.00
(exc. VAT)
£685.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.14 | £570.00 |
*price indicative
- RS Stock No.:
- 337-234
- Mfr. Part No.:
- MP4423GQ-P
- Brand:
- MPS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 0.8V, 4V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 3A | |
| Package Type | QFN-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 0.8V, 4V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 3A | ||
Package Type QFN-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range.
Power save mode
Internal soft start
Power good
OCP protection and hiccup
Thermal shutdown
Output adjustable from 0.8v
Related links
- MPS Converter 4 V/ 3 A 8-Pin QFN-8
- MPS Converter 30 V/ 1 A 10-Pin TQFN-10
- MPS Converter 28.8 V/ 600 mA 8-Pin QFN-8
- MPS Converter 33 V/ 1 A 8-Pin QFN-8
- MPS Converter 30 V/ 1.5 A 10-Pin TQFN-10
- MPS Converter 32.4 V/ 5 A 20-Pin QFN-20
- MPS Switching Regulator 2.5 V/ 2 A 8-Pin QFN-8
- MPS Converter 5 V/ 3 A, 8-Pin TSOT-23-8
