Cosel DC-DC Converter, 12V dc/ 6A Output, 36 → 76 V dc Input, 72W, Through Hole, +85°C Max Temp -40°C Min Temp

Stock information currently inaccessible
RS Stock No.:
328-951
Mfr. Part No.:
CES48120-6
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

72W

Input Voltage Nominal

36 → 76 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1 kV ac, 1.5kV dc

Depth

8.5mm

Length

57.9mm

Load Regulation

±12mV

Efficiency

91%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy