Cosel Isolated DC-DC Converter, 3.3V dc/ 25A Output, 36 → 76 V dc Input, 82.5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 328-917
- Mfr. Part No.:
- CES48033-25
- Brand:
- Cosel
Subtotal (1 unit)*
£33.94
(exc. VAT)
£40.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £33.94 |
*price indicative
- RS Stock No.:
- 328-917
- Mfr. Part No.:
- CES48033-25
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 82.5W | |
| Input Voltage Nominal | 36 → 76 V dc | |
| Output Current | 25A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1 kV ac, 1.5 kV dc | |
| Length | 57.9mm | |
| Depth | 8.5mm | |
| Load Regulation | ±5mV | |
| Minimum Temperature | -40°C | |
| Efficiency | 91% | |
| Priced to Clear | Yes | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 82.5W | ||
Input Voltage Nominal 36 → 76 V dc | ||
Output Current 25A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1 kV ac, 1.5 kV dc | ||
Length 57.9mm | ||
Depth 8.5mm | ||
Load Regulation ±5mV | ||
Minimum Temperature -40°C | ||
Efficiency 91% | ||
Priced to Clear Yes | ||
Maximum Temperature +85°C | ||
