Cosel Isolated DC-DC Converter, 1.8V dc/ 30A Output, 36 → 76 V dc Input, 54W, Through Hole, +85°C Max Temp -40°C

Stock information currently inaccessible
RS Stock No.:
328-894
Mfr. Part No.:
CES48018-30
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

1.8V dc

Input Voltage Range

36 → 76 V dc

Power Rating

54W

Input Voltage Nominal

36 → 76 V dc

Output Current

30A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1 kV ac, 1.5 kV dc

Length

57.9mm

Depth

8.5mm

Load Regulation

±5mV

Maximum Temperature

+85°C

Efficiency

87%

Minimum Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy