Cosel Isolated DC-DC Converter, 7.5V dc/ 54A Output, 36 → 76 V dc Input, 405W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 328-800
- Mfr. Part No.:
- CDS4004807
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 328-800
- Mfr. Part No.:
- CDS4004807
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 7.5V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 405W | |
| Input Voltage Nominal | 36 → 76 V dc | |
| Output Current | 54A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 116.8mm | |
| Depth | 12.7mm | |
| Load Regulation | 60mV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -20°C | |
| Efficiency | 87 %, 88 % | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 7.5V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 405W | ||
Input Voltage Nominal 36 → 76 V dc | ||
Output Current 54A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Length 116.8mm | ||
Depth 12.7mm | ||
Load Regulation 60mV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -20°C | ||
Efficiency 87 %, 88 % | ||
