Cosel Isolated DC-DC Converter, 28V dc/ 1.8A Output, 18 → 36 V dc Input, 50.4W, Through Hole, +100°C Max Temp

Stock information currently inaccessible
RS Stock No.:
328-670
Mfr. Part No.:
CBS502428
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

28V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50.4W

Input Voltage Nominal

18 → 36 V dc

Output Current

1.8A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1 kV ac, 1.5 kV dc

Length

61mm

Depth

12.7mm

Load Regulation

56mV

Efficiency

87%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy