Cosel Isolated DC-DC Converter, 28V dc/ 12.5A Output, 36 → 76 V dc Input, 350W, Through Hole, +100°C Max Temp

Stock information currently inaccessible
RS Stock No.:
328-591
Mfr. Part No.:
CBS3504828
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

28V dc

Input Voltage Range

36 → 76 V dc

Power Rating

350W

Input Voltage Nominal

36 → 76 V dc

Output Current

12.5A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1 kV ac, 1.5 kV dc

Depth

12.7mm

Length

61mm

Load Regulation

56mV

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Efficiency

90%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy