Cosel Isolated DC-DC Converter, 1.8V dc/ 35A Output, 36 → 76 V dc Input, 63W, Through Hole, +100°C Max Temp

Stock information currently inaccessible
RS Stock No.:
328-484
Mfr. Part No.:
CBS200481R8
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

1.8V dc

Input Voltage Range

36 → 76 V dc

Power Rating

63W

Input Voltage Nominal

36 → 76 V dc

Output Current

35A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1 kV ac, 1.5 kV dc

Depth

12.7mm

Length

61mm

Load Regulation

10mV

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Efficiency

70%