Cosel Isolated DC-DC Converter, 1.8V dc/ 35A Output, 18 → 36 V dc Input, 63W, Through Hole, +100°C Max Temp

Stock information currently inaccessible
RS Stock No.:
328-406
Mfr. Part No.:
CBS200241R8
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

1.8V dc

Input Voltage Range

18 → 36 V dc

Power Rating

63W

Input Voltage Nominal

18 → 36 V dc

Output Current

35A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1 kV ac, 1.5 kV dc

Length

61mm

Depth

12.7mm

Load Regulation

10mV

Maximum Temperature

+100°C

Efficiency

70%

Minimum Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy