Cosel Isolated DC-DC Converter, 1.8V dc/ 23.4A Output, 36 → 76 V dc Input, 42.12W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
328-327
Mfr. Part No.:
CBS100481R8
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

1.8V dc

Input Voltage Range

36 → 76 V dc

Power Rating

42.12W

Input Voltage Nominal

36 → 76 V dc

Output Current

23.4A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1 kV ac, 1.5 kV dc

Depth

12.7mm

Length

61mm

Load Regulation

10mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

71%