Cosel DC-DC Converter, 28V dc/ 3.6A Output, 18 → 36 V dc Input, 100.8W, Through Hole, +100°C Max Temp -40°C Min

Stock information currently inaccessible
RS Stock No.:
328-260
Mfr. Part No.:
CBS1002428
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

28V dc

Input Voltage Range

18 → 36 V dc

Power Rating

100.8W

Input Voltage Nominal

18 → 36 V dc

Output Current

3.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1 kV ac, 1.5kV dc

Depth

12.7mm

Length

61mm

Load Regulation

56mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

87%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy