Recom RD DC/DC Converter, 15V dc/ 66 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-673
- Mfr. Part No.:
- RD-1215D/P
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-673
- Mfr. Part No.:
- RD-1215D/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 66mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Number of Outputs | 2 | |
| MTBF | 18300kH | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 2kV | |
| Number of Pins | 6 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Series | RD | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Weight | 2.8g | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 66mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Number of Outputs 2 | ||
MTBF 18300kH | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 2kV | ||
Number of Pins 6 | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Series RD | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Weight 2.8g | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options Plus an input to output isolation of 1kVDC or 2kVDC makes these converters suitable for many industrial applications.
2W dual output converter
Industry standard SIP7 packages
Power sharing on outputs
Optional continuous short circuit protection
1kVDC and 2kVDC Basic isolation
UL94 V-0 package material
Efficiency up to 87%
Related links
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
- Recom RD DC/DC Converter 24V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
