TRACO POWER THM 30 DC/DC Converter, 5V dc/ 6 A, 12V dc Input, 9V dc Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-647
- Distrelec Article No.:
- 301-21-105
- Mfr. Part No.:
- THM 30-1211
- Brand:
- TRACO POWER
Subtotal (1 unit)*
£58.81
(exc. VAT)
£70.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.81 |
*price indicative
- RS Stock No.:
- 325-647
- Distrelec Article No.:
- 301-21-105
- Mfr. Part No.:
- THM 30-1211
- Brand:
- TRACO POWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 6A | |
| Output Current 2 | 3A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| MTBF | 1140000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 5000V ac | |
| Package Type | Plastic Case | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THM 30 | |
| Weight | 32g | |
| Length | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 6A | ||
Output Current 2 3A | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
MTBF 1140000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 5000V ac | ||
Package Type Plastic Case | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THM 30 | ||
Weight 32g | ||
Length 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
The TRACOPOWER Medical Converter is a range of medical 30 Watt DC/DC converters in 2.0 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 edition 3.2 for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Number of Outputs single
Input Voltage 9 to 18 VDC
Housing Type Plastic Case
Mounting Type PCB Mount
Related links
- TRACOPOWER THN 30 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input PCB 6-Pin 2
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 30 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter 36V dc Input PCB, 80 °C Max Temp -40 °C Min Temp 2
