Chinfa HDD60 DC-DC Converter, 24V dc/ 2.5A Output, 18 → 36 V dc Input, 60W, Surface Mount, +71°C Max Temp -25°C

Image representative of range

Stock information currently inaccessible
RS Stock No.:
178-166
Mfr. Part No.:
HDD60-24S24T
Brand:
Chinfa
Find similar products by selecting one or more attributes.
Select all

Brand

Chinfa

Output Voltage

24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

Case HH 60-T

Isolation Voltage

1.5kV dc

Length

139.7mm

Depth

22.35mm

Series

HDD60

Maximum Temperature

+71°C

Minimum Temperature

-25°C

Efficiency

85%

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy