Chinfa HDD100 Isolated DC-DC Converter, 12V dc/ 8.3A Output, 18 → 36 V dc Input, 100W, Surface Mount, +71°C Max

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-144
Mfr. Part No.:
HDD100-24S12T
Brand:
Chinfa
Find similar products by selecting one or more attributes.
Select all

Brand

Chinfa

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

8.3A

Mounting Type

Surface Mount

Number of Outputs

1

Package

Case HH 60-T

Isolation Voltage

1.5kV dc

Depth

22.35mm

Length

139.7mm

Series

HDD100

Maximum Temperature

+71°C

Efficiency

84%

Minimum Temperature

-25°C

COO (Country of Origin):
CN