GE Critical Power Austin MiniLynx Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 3A Output, 8.3 → 14 V dc
- RS Stock No.:
- 152-524
- Mfr. Part No.:
- AXA003A0XZ
- Brand:
- GE Critical Power
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.65
(exc. VAT)
£7.98
(inc. VAT)
- RS Stock No.:
- 152-524
- Mfr. Part No.:
- AXA003A0XZ
- Brand:
- GE Critical Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE Critical Power | |
| Output Voltage | 0.75 → 5.5V dc | |
| Input Voltage Range | 8.3 → 14 V dc | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 3A | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Length | 50.8mm | |
| Depth | 12.7mm | |
| Width | 8.1mm | |
| Series | Austin MiniLynx | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand GE Critical Power | ||
Output Voltage 0.75 → 5.5V dc | ||
Input Voltage Range 8.3 → 14 V dc | ||
Input Voltage Nominal 12 V dc | ||
Output Current 3A | ||
Number of Outputs 1 | ||
Package SIP | ||
Length 50.8mm | ||
Depth 12.7mm | ||
Width 8.1mm | ||
Series Austin MiniLynx | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Note
Derate above 60 or 70°C depending on output V & airflow (see datasheet)
Approvals
UL 60950-1 recognized, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed

