Cosel Isolated DC-DC Converter, ±15V dc/ 100mA Output, 36 → 72 V dc Input, 3W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 138-849
- Mfr. Part No.:
- ZUW34815
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 138-849
- Mfr. Part No.:
- ZUW34815
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 100mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 500V ac | |
| Depth | 7mm | |
| Length | 35mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 100mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 500V ac | ||
Depth 7mm | ||
Length 35mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +71°C | ||
