Cosel DC-DC Converter, ±15V dc/ 100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +71°C Max Temp -20°C Min Temp
- RS Stock No.:
- 138-811
- Mfr. Part No.:
- ZUW31215
- Brand:
- Cosel
303 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£21.37
(exc. VAT)
£25.64
(inc. VAT)
Units | Per unit |
1 - 4 | £21.37 |
5 - 9 | £20.60 |
10 - 24 | £19.72 |
25 - 49 | £19.38 |
50 + | £18.74 |
- RS Stock No.:
- 138-811
- Mfr. Part No.:
- ZUW31215
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZUW Series, 1.5 W to 3 W, Dual Output
From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Dual output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 500V ac |
Length | 35mm |
Depth | 7mm |
Minimum Temperature | -20°C |
Maximum Temperature | +71°C |
- RS Stock No.:
- 138-811
- Mfr. Part No.:
- ZUW31215
- Brand:
- Cosel
Related links
- Cosel DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max...
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max...
- Cosel DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max...
- Cosel DC-DC Converter 4.5 → 9 V dc Input Through Hole, +71°C Max...
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max...
- Cosel DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max...
- Cosel DC-DC Converter 9 → 18 V dc Input Through Hole, +71°C Max...