Cosel DC-DC Converter, 5V dc/ 300mA Output, 4.5 → 9 V dc Input, 1.5W, Through Hole, +71°C Max Temp -20°C Min Temp
- RS Stock No.:
- 464-3342
- Mfr. Part No.:
- ZUS1R50505
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 464-3342
- Mfr. Part No.:
- ZUS1R50505
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 4.5 → 9 V dc | |
| Output Current | 300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Depth | 7mm | |
| Length | 27.5mm | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage 5V dc | ||
| Input Voltage Range 4.5 → 9 V dc | ||
| Power Rating 1.5W | ||
| Input Voltage Nominal 4.5 → 9 V dc | ||
| Output Current 300mA | ||
| Mounting Type Through Hole | ||
| Isolated Yes | ||
| Number of Outputs 1 | ||
| Isolation Voltage 500V ac | ||
| Depth 7mm | ||
| Length 27.5mm | ||
| Maximum Temperature +71°C | ||
| Minimum Temperature -20°C | ||
- COO (Country of Origin):
- JP
ZUS Series, 1.5 W → 10 W Single Output
From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Single output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1

Cosel Isolated DC-DC Converters
