Cosel Isolated DC-DC Converter, ±15V dc/ 350mA Output, 36 → 72 V dc Input, 10.5W, Through Hole, +71°C Max Temp

Stock information currently inaccessible
RS Stock No.:
138-580
Mfr. Part No.:
ZUW104815
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

36 → 72 V dc

Power Rating

10.5W

Input Voltage Nominal

48 V dc

Output Current

350mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

500V ac

Depth

7mm

Length

45mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy