Cosel Isolated DC-DC Converter, 3.3V dc/ 1A Output, 36 → 72 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C

Stock information currently inaccessible
RS Stock No.:
138-540
Mfr. Part No.:
ZUS6483R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 72 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

500V ac

Length

44.5mm

Depth

7mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy