Cosel DC-DC Converter, 12V dc/ 130mA Output, 4.5 → 9 V dc Input, 1.56W, Through Hole, +71°C Max Temp -20°C Min
- RS Stock No.:
- 138-209
- Mfr. Part No.:
- ZUS1R50512
- Brand:
- Cosel
4 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£16.77
(exc. VAT)
£20.12
(inc. VAT)
Units | Per unit |
1 - 4 | £16.77 |
5 - 9 | £16.27 |
10 - 24 | £15.93 |
25 - 49 | £15.59 |
50 + | £15.26 |
- RS Stock No.:
- 138-209
- Mfr. Part No.:
- ZUS1R50512
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZUS Series, 1.5 W → 10 W Single Output
From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Single output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 1.56W |
Input Voltage Nominal | 5 V dc |
Output Current | 130mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 500V ac |
Depth | 7mm |
Length | 27.5mm |
Maximum Temperature | +71°C |
Minimum Temperature | -20°C |
- RS Stock No.:
- 138-209
- Mfr. Part No.:
- ZUS1R50512
- Brand:
- Cosel
Related links
- Cosel DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max...
- Cosel DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max...
- Cosel DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max...
- Cosel DC-DC Converter 4.5 → 9 V dc Input Through Hole, +71°C Max...
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max...
- Cosel MGW DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max...
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max...
- Cosel DC-DC Converter 9 → 18 V dc Input Through Hole, +71°C Max...