Cosel Isolated DC-DC Converter, 5V dc/ 2.4A Output, 9 → 18 V dc Input, 12W, Through Hole, +71°C Max Temp -20°C

Stock information currently inaccessible
RS Stock No.:
138-136
Mfr. Part No.:
ZUS151205
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

2.4A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

500V ac

Depth

8.5mm

Length

50mm

Maximum Temperature

+71°C

Minimum Temperature

-20°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy