Cosel Isolated DC-DC Converter, 3.3V dc/ 2A Output, 36 → 76 V dc Input, 10W, Through Hole, +71°C Max Temp -20°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-091
Mfr. Part No.:
ZUS10483R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

500V ac

Length

45mm

Depth

7mm

Minimum Temperature

-20°C

Maximum Temperature

+71°C