Cosel Isolated DC-DC Converter, ±15V dc/ 200mA Output, 9 → 18 V dc Input, 6W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 137-777
- Mfr. Part No.:
- SUW61215B
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-777
- Mfr. Part No.:
- SUW61215B
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Depth | 6.5mm | |
| Length | 31.6mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Depth 6.5mm | ||
Length 31.6mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
