Cosel Isolated DC-DC Converter, ±12V dc/ 450mA Output, 36 → 76 V dc Input, 10.8W, Surface Mount, +85°C Max Temp

Stock information currently inaccessible
RS Stock No.:
137-244
Mfr. Part No.:
SUW104812B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

10.8W

Input Voltage Nominal

48 V dc

Output Current

450mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Length

39.2mm

Depth

6.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy