Cosel Isolated DC-DC Converter, 3.3V dc/ 600mA Output, 36 → 76 V dc Input, 1.98W, Surface Mount, +85°C Max Temp

Stock information currently inaccessible
RS Stock No.:
136-780
Mfr. Part No.:
SUS3483R3B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.98W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

24mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

74%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy