Cosel Isolated DC-DC Converter, 15V dc/ 100mA Output, 18 → 36 V dc Input, 1.5W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 130-823
- Mfr. Part No.:
- SUS1R52415B
- Brand:
- Cosel
Subtotal (1 unit)*
£10.59
(exc. VAT)
£12.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.59 |
*price indicative
- RS Stock No.:
- 130-823
- Mfr. Part No.:
- SUS1R52415B
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 100mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Length | 21.4mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1.5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 100mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Length 21.4mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
