Cosel Isolated DC-DC Converter, 15V dc/ 100mA Output, 4.5 → 9 V dc Input, 1.5W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 130-700
- Mfr. Part No.:
- SUS1R50515BP
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 130-700
- Mfr. Part No.:
- SUS1R50515BP
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 100mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 21.4mm | |
| Minimum Temperature | -40°C | |
| Efficiency | 74% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 1.5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 100mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 21.4mm | ||
Minimum Temperature -40°C | ||
Efficiency 74% | ||
Maximum Temperature +85°C | ||
