Cosel Isolated DC-DC Converter, ±15V dc/ 350mA Output, 36 → 76 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 129-700
- Mfr. Part No.:
- SUCW104815C
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 129-700
- Mfr. Part No.:
- SUCW104815C
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 350mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 500V ac | |
| Length | 40.2mm | |
| Depth | 10.68mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 350mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 500V ac | ||
Length 40.2mm | ||
Depth 10.68mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 86% | ||
