Cosel Isolated DC-DC Converter, ±15V dc/ 350mA Output, 36 → 76 V dc Input, 10W, Surface Mount, +85°C Max Temp

Stock information currently inaccessible
RS Stock No.:
129-693
Mfr. Part No.:
SUCW104815BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

350mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Length

40.2mm

Depth

7mm

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy