Cosel DC-DC Converter, 12V dc/ 1A Output, 36 → 76 V dc Input, 12W, Surface Mount, +85°C Max Temp -40°C Min Temp

Stock information currently inaccessible
RS Stock No.:
102-828
Mfr. Part No.:
SUCS104812B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

22mm

Depth

7mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy